MF1/4DCT52R2001F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 815
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2.544
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3.473
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 990
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2.110
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2001F

DigiKey Part Number
2019-MF1/4DCT52R2001FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2001FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2001F
Description
RES 2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CC2001FKOA Speer Electronics, Inc.8152019-MF1/4CC2001F-ND0,20000 €Parametric Equivalent
MF1/4CCT52R2001DKOA Speer Electronics, Inc.2.5442019-MF1/4CCT52R2001DCT-ND0,14000 €Parametric Equivalent
MF1/4CCT52R2001FKOA Speer Electronics, Inc.3.4732019-MF1/4CCT52R2001FCT-ND0,11000 €Parametric Equivalent
MF1/4DC2001FKOA Speer Electronics, Inc.9902019-MF1/4DC2001F-ND0,14000 €Parametric Equivalent
MF1/4DCT52A2001FKOA Speer Electronics, Inc.2.1102019-MF1/4DCT52A2001FCT-ND0,09000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04160 €1,04 €
500,03640 €1,82 €
1000,03210 €3,21 €
2500,02740 €6,85 €
5000,02436 €12,18 €
1.0000,02181 €21,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01760 €88,00 €
10.0000,01608 €160,80 €
15.0000,01530 €229,50 €
25.0000,01441 €360,25 €
35.0000,01389 €486,15 €
50.0000,01337 €668,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €