
MF1/2LCT528R221J | |
|---|---|
DigiKey Part Number | 2019-MF1/2LCT528R221JTR-ND - Tape & Reel (TR) 2019-MF1/2LCT528R221JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2LCT528R221J |
Description | RES 220 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/2LCT528R221J | KOA Speer Electronics, Inc. | 2.979 | 2019-MF1/2LCT528R221JCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,05900 € | 14,75 € |
| 500 | 0,05284 € | 26,42 € |
| 1.000 | 0,04765 € | 47,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03946 € | 157,84 € |
| 8.000 | 0,03626 € | 290,08 € |
| 12.000 | 0,03462 € | 415,44 € |
| 20.000 | 0,03276 € | 655,20 € |
| 28.000 | 0,03165 € | 886,20 € |
| 40.000 | 0,03057 € | 1.222,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

