
MF1/2DC2000F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DC2000F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2DC2000F |
Description | RES 200 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/2CC2000F | KOA Speer Electronics, Inc. | 920 | 2019-MF1/2CC2000F-ND | 0,59000 € | Parametric Equivalent |
| MF1/2DCT52R2000F | KOA Speer Electronics, Inc. | 3.318 | 2019-MF1/2DCT52R2000FCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,31440 € | 7,86 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,25060 € | 25,06 € |
| 250 | 0,21828 € | 54,57 € |
| 500 | 0,19806 € | 99,03 € |
| 1.000 | 0,18090 € | 180,90 € |
| 5.000 | 0,15032 € | 751,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

