
MF1/2DCT52R2000F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R2000FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R2000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R2000F |
Description | RES 200 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55200R00FKEK | Vishay Dale | 3 | CMF200HJ-ND | 0,51000 € | Similar |
| SFR16S0002000FR500 | Vishay Beyschlag/Draloric/BC Components | 8.085 | PPC200XCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,17600 € | 4,40 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,13900 € | 13,90 € |
| 250 | 0,12024 € | 30,06 € |
| 500 | 0,10848 € | 54,24 € |
| 1.000 | 0,09847 € | 98,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08274 € | 330,96 € |
| 8.000 | 0,07660 € | 612,80 € |
| 12.000 | 0,07345 € | 881,40 € |
| 20.000 | 0,06988 € | 1.397,60 € |
| 28.000 | 0,06776 € | 1.897,28 € |
| 40.000 | 0,06568 € | 2.627,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

