Jumper Wire Male to Male 2.063" (52.40mm) 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL6CT52A

DigiKey Part Number
2019-JL6CT52ACT-ND - Cut Tape (CT)
2019-JL6CT52ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
JL6CT52A
Description
JUMPER WIRE M TO M 2.063" 22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 2.063" (52.40mm) 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOA Speer Electronics, Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Style
Male to Male
Length
2.063" (52.40mm)
Color
-
Wire Gauge
22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,03680 €0,92 €
500,03240 €1,62 €
1000,02850 €2,85 €
2500,02424 €6,06 €
5000,02154 €10,77 €
1.0000,01927 €19,27 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01520 €76,00 €
10.0000,01387 €138,70 €
15.0000,01318 €197,70 €
25.0000,01241 €310,25 €
35.0000,01195 €418,25 €
50.0000,01150 €575,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €