
JPW-08-T-52- | |
|---|---|
DigiKey Part Number | 13-JPW-08-T-52-CT-ND - Cut Tape (CT) 13-JPW-08-T-52-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | JPW-08-T-52- |
Description | JUMPER WIRE M TO M 2.063" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 2.06" (52.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Style | Male to Male | |
Length | 2.06" (52.40mm) | |
Color | Gray | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02120 € | 2,12 € |
| 250 | 0,01800 € | 4,50 € |
| 500 | 0,01596 € | 7,98 € |
| 1.000 | 0,01423 € | 14,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01115 € | 55,75 € |
| 10.000 | 0,01014 € | 101,40 € |
| 15.000 | 0,00963 € | 144,45 € |
| 25.000 | 0,00904 € | 226,00 € |
| 35.000 | 0,00869 € | 304,15 € |
| 50.000 | 0,00835 € | 417,50 € |
| 60.000 | 0,00818 € | 490,80 € |
| 120.000 | 0,00762 € | 914,40 € |
| 125.000 | 0,00759 € | 948,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



