
FG-26163-P07 | |
|---|---|
DigiKey Part Number | FG-26163-P07-ND |
Manufacturer | |
Manufacturer Product Number | FG-26163-P07 |
Description | MIC COND ANALOG OMNI 0.101"DIA |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional () Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | - | |
Termination | Solder Pads | |
Size / Dimension | 0.101" Dia (2.57mm) | |
Height (Max) | 0.102" (2.60mm) | |
Shape | Circular |


