
EM-9745 | |
|---|---|
DigiKey Part Number | 433-1098-ND |
Manufacturer | |
Manufacturer Product Number | EM-9745 |
Description | MIC COND ANLG OMNI -46DB 0.382"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-46dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-9745 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -46dB ±2dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 4.5 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.177" (4.50mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,79200 € | 19,80 € |
| 50 | 0,73220 € | 36,61 € |
| 100 | 0,67770 € | 67,77 € |
| 300 | 0,60123 € | 180,37 € |
| 500 | 0,56936 € | 284,68 € |
| 1.000 | 0,52936 € | 529,36 € |
| 5.000 | 0,44915 € | 2.245,75 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


