EF-26430-000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles
In Stock: 0
Unit Price: 16,65570 €
Datasheet
Image for EF-26430-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-26430-000

DigiKey Part Number
EF-26430-000-ND
Manufacturer
Manufacturer Product Number
EF-26430-000
Description
SPEAKER 964OHM TOP PORT 125.5DB
Customer Reference
Detailed Description
964 Ohms Receiver Speaker 200 Hz ~ 6.3 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
964 Ohms
Manufacturer
Knowles
Efficiency - dBA
125.50
Series
Efficiency - Type
Sensitivity
Packaging
Tray
Port Location
Top
Part Status
Obsolete
Shape
Rectangular
Technology
Magnetic
Termination
Solder Pads
Type
Receiver
Size / Dimension
0.310" L x 0.220" W (7.87mm x 5.59mm)
Frequency Range
200 Hz ~ 6.3 kHz
Height - Seated (Max)
0.310" (7.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK-21615-000Knowles0423-1244-ND16,65570 €Similar
Obsolete
This product is no longer manufactured. View Substitutes