


BK-21615-000 | |
|---|---|
DigiKey Part Number | 423-1244-ND |
Manufacturer | |
Manufacturer Product Number | BK-21615-000 |
Description | SPEAKER 1.2 KOHM TOP PORT 126DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Impedance 1.2 kOhms |
Manufacturer Knowles | Efficiency - dBA 126.00 |
Series | Efficiency - Type Sensitivity |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.310" L x 0.220" W (7.87mm x 5.59mm) |
Frequency Range 200 Hz ~ 4 kHz | Height - Seated (Max) 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,65570 € | 1.665,57 € |
| Unit Price without VAT: | 16,65570 € |
|---|---|
| Unit Price with VAT: | 19,82028 € |

