Direct

EF-26338-000 | |
|---|---|
DigiKey Part Number | EF-26338-000-ND |
Manufacturer | |
Manufacturer Product Number | EF-26338-000 |
Description | SPEAKER 98OHM RECT |
Customer Reference | |
Detailed Description | 98 Ohms General Purpose Speaker 200 Hz ~ 6.1 kHz Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 6.1 kHz | |
Frequency - Self Resonant | - | |
Impedance | 98 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |

