
EF-30037-000 | |
|---|---|
DigiKey Part Number | EF-30037-000-ND |
Manufacturer | |
Manufacturer Product Number | EF-30037-000 |
Description | SPEAKER 98OHM TOP PORT 109.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 98 Ohms Receiver Speaker 200 Hz ~ 6.1 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | EF-30037-000 Models |
Category | Impedance 98 Ohms |
Manufacturer Knowles | Efficiency - dBA 109.50 |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver | Size / Dimension 0.310" L x 0.220" W (7.87mm x 5.59mm) |
Frequency Range 200 Hz ~ 6.1 kHz | Height - Seated (Max) 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,44670 € | 1.844,67 € |
| Unit Price without VAT: | 18,44670 € |
|---|---|
| Unit Price with VAT: | 21,95157 € |

