Similar

ED-30003-000 | |
|---|---|
DigiKey Part Number | ED-30003-000-ND |
Manufacturer | |
Manufacturer Product Number | ED-30003-000 |
Description | SPEAKER 85OHM SIDE PORT RECT |
Customer Reference | |
Detailed Description | 85 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Side Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 85 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |


