87 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4.4 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4.4 kHz Top Rectangular
Balanced Armature Multiple Drivers and Hybrid Systems

ED-23147-000

DigiKey Part Number
423-ED23147-ND
Manufacturer
Manufacturer Product Number
ED-23147-000
Description
SPEAKER 87OHM TOP PORT 102.5DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
87 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4.4 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
ED-23147-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 4.4 kHz
Frequency - Self Resonant
-
Impedance
87 Ohms
Efficiency - dBA
102.50
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.248" L x 0.169" W (6.30mm x 4.29mm)
Height - Seated (Max)
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,16000 €26,16 €
1020,30200 €203,02 €
2518,42920 €460,73 €
5017,15360 €857,68 €
10015,98600 €1.598,60 €
30015,22187 €4.566,56 €
Manufacturers Standard Package
Unit Price without VAT:26,16000 €
Unit Price with VAT:31,13040 €