BU-27135-000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles
In Stock: 0
Unit Price: 53,05000 €
Datasheet
Image for BU-27135-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-27135-000

DigiKey Part Number
BU-27135-000-ND
Manufacturer
Manufacturer Product Number
BU-27135-000
Description
ACCELEROMETER 1.5V LOW FREQ RESP
Customer Reference
Detailed Description
Vibration, Acceleration Sensor Voltage Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
BU-27135-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Vibration, Acceleration
Sensing Range
-
Sensitivity
-45dB ±4.5dB
Output Type
Voltage
Power - Rated
-
Operating Temperature
-
Features
-
Package / Case
Box
Mounting Type
Surface Mount
Termination
Solder Pads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes