
BU-23842-000 | |
|---|---|
DigiKey Part Number | BU-23842-000-ND |
Manufacturer | |
Manufacturer Product Number | BU-23842-000 |
Description | ACCELEROMETER 1.5VDC SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | BU-23842-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | - | |
Sensitivity | -40dB ±3dB | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | - | |
Features | - | |
Package / Case | Box | |
Mounting Type | Surface Mount | |
Termination | Solder Pads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,39000 € | 52,39 € |
| 5 | 48,39200 € | 241,96 € |
| 10 | 46,90300 € | 469,03 € |
| 25 | 45,12120 € | 1.128,03 € |
| 50 | 43,90200 € | 2.195,10 € |
| 100 | 42,78280 € | 4.278,28 € |
| Unit Price without VAT: | 52,39000 € |
|---|---|
| Unit Price with VAT: | 62,34410 € |

