Similar

BK-21941-000 | |
|---|---|
DigiKey Part Number | BK-21941-000-ND |
Manufacturer | |
Manufacturer Product Number | BK-21941-000 |
Description | SPEAKR 3.56 KOHM SIDE PORT 118DB |
Customer Reference | |
Detailed Description | 3.56 kOhms Receiver, Balanced Armature Speaker Side Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency - Self Resonant | - | |
Impedance | 3.56 kOhms | |
Efficiency - dBA | 118.00 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |

