
EF-29802-000 | |
|---|---|
DigiKey Part Number | EF-29802-000-ND |
Manufacturer | |
Manufacturer Product Number | EF-29802-000 |
Description | SPEAKR 3.382 KOHM TOP PORT 122DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.382 kOhms Receiver Speaker 200 Hz ~ 6.3 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | EF-29802-000 Models |
Category | Impedance 3.382 kOhms |
Manufacturer Knowles | Efficiency - dBA 122.00 |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver | Size / Dimension 0.310" L x 0.220" W (7.87mm x 5.59mm) |
Frequency Range 200 Hz ~ 6.3 kHz | Height - Seated (Max) 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,53960 € | 488,49 € |
| Unit Price without VAT: | 19,53960 € |
|---|---|
| Unit Price with VAT: | 23,25212 € |

