Parametric Equivalent
Parametric Equivalent

TM75C | |
|---|---|
DigiKey Part Number | 1674-TM75C-ND |
Manufacturer | |
Manufacturer Product Number | TM75C |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 75pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 700 @ 1MHz |
Series | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 1.170" (29.72mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 75pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMTM75CFS | Knowles Voltronics | 0 | 1674-NMTM75CFS-ND | 318,16200 € | Parametric Equivalent |
| NMTP75CFS | Knowles Voltronics | 0 | 1674-NMTP75CFS-ND | 318,16200 € | Parametric Equivalent |
| TP75 | Knowles Voltronics | 0 | 1674-TP75-ND | 493,08000 € | Parametric Equivalent |
| TP75C | Knowles Voltronics | 0 | 1674-TP75C-ND | 507,70800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 493,08000 € | 2.465,40 € |
| Unit Price without VAT: | 493,08000 € |
|---|---|
| Unit Price with VAT: | 586,76520 € |

