NMTP75CFS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 497,02400 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 511,77000 €
Datasheet
Image for NMTP75CFS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMTP75CFS

DigiKey Part Number
1674-NMTP75CFS-ND
Manufacturer
Manufacturer Product Number
NMTP75CFS
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 ~ 75pF Trimmer Capacitor 1000 V Side Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Glass
Manufacturer
Knowles Voltronics
Q @ Freq
700 @ 1MHz
Packaging
Bulk
Size / Dimension
0.310" Dia (7.87mm)
Part Status
Active
Height - Seated (Max)
1.160" (29.46mm)
Capacitance Range
3 ~ 75pF
Operating Temperature
-55°C ~ 125°C
Adjustment Type
Side
Mounting Type
Through Hole
Voltage - Rated
1000 V
Features
Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TP75Knowles Voltronics01674-TP75-ND497,02400 €Parametric Equivalent
TP75CKnowles Voltronics01674-TP75C-ND511,77000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5320,70800 €1.603,54 €
Manufacturers Standard Package
Unit Price without VAT:320,70800 €
Unit Price with VAT:381,64252 €