
TM18C | |
|---|---|
DigiKey Part Number | 1674-TM18C-ND |
Manufacturer | |
Manufacturer Product Number | TM18C |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 18pF Trimmer Capacitor 750 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 650 @ 1MHz |
Series | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 1.090" (27.69mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.8 ~ 18pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 750 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 214,51000 € | 1.072,55 € |
| Unit Price without VAT: | 214,51000 € |
|---|---|
| Unit Price with VAT: | 255,26690 € |

