Image for TP18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP18

DigiKey Part Number
1674-TP18-ND
Manufacturer
Manufacturer Product Number
TP18
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 ~ 18pF Trimmer Capacitor 750 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Glass
Manufacturer
Knowles Voltronics
Q @ Freq
650 @ 1MHz
Series
Size / Dimension
0.310" Dia (7.87mm)
Packaging
Bulk
Height - Seated (Max)
1.030" (26.16mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
0.8 ~ 18pF
Mounting Type
Through Hole
Adjustment Type
Side
Features
Sealed
Voltage - Rated
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5208,38600 €1.041,93 €
Manufacturers Standard Package
Unit Price without VAT:208,38600 €
Unit Price with VAT:247,97934 €