
P8A | |
|---|---|
DigiKey Part Number | P8A-ND |
Manufacturer | |
Manufacturer Product Number | P8A |
Description | CAP TRIMMER 0.8-8PF 500V PNL MNT |
Customer Reference | |
Detailed Description | 0.8 ~ 8pF Trimmer Capacitor 500 V Top Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Sapphire |
Manufacturer Knowles Voltronics | Q @ Freq 1500 @ 250MHz |
Series | Size / Dimension 0.118" Dia (3.00mm) |
Packaging Bulk | Height - Seated (Max) 0.495" (12.57mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.8 ~ 8pF | Mounting Type Panel Mount |
Adjustment Type Top | Features Sealed |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1T8HV | Knowles Voltronics | 0 | A1T8HV-ND | 52,78100 € | Parametric Equivalent |

