
A1T8HV | |
|---|---|
DigiKey Part Number | A1T8HV-ND |
Manufacturer | |
Manufacturer Product Number | A1T8HV |
Description | CAP TRIMMER 0.5-8PF 500V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 8pF Trimmer Capacitor 500 V Top Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 3000 @ 100MHz |
Series | Size / Dimension 0.160" Dia (4.06mm) |
Packaging Bulk | Height - Seated (Max) 0.390" (9.91mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.5 ~ 8pF | Mounting Type Panel Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,78100 € | 527,81 € |
| Unit Price without VAT: | 52,78100 € |
|---|---|
| Unit Price with VAT: | 62,80939 € |

