
NMTP38G | |
|---|---|
DigiKey Part Number | 1674-NMTP38G-ND |
Manufacturer | |
Manufacturer Product Number | NMTP38G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 38pF Trimmer Capacitor 1250 V Side Through Hole |
Category | Q @ Freq 800 @ 100MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.250" Dia (6.35mm) |
Packaging Bulk | Height - Seated (Max) 1.700" (43.18mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.8 ~ 38pF | Mounting Type Through Hole |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 260,73200 € | 1.303,66 € |
| Unit Price without VAT: | 260,73200 € |
|---|---|
| Unit Price with VAT: | 310,27108 € |

