
NMTP38GFS | |
|---|---|
DigiKey Part Number | 1674-NMTP38GFS-ND |
Manufacturer | |
Manufacturer Product Number | NMTP38GFS |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 38pF Trimmer Capacitor 1250 V Side Through Hole |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 700 @ 1MHz |
Packaging Bulk | Size / Dimension 0.250" Dia (6.35mm) |
Part Status Active | Height - Seated (Max) 1.670" (42.42mm) |
Capacitance Range 0.8 ~ 38pF | Operating Temperature -55°C ~ 125°C |
Adjustment Type Side | Mounting Type Through Hole |
Voltage - Rated 1250 V | Features Sealed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM38G | Knowles Voltronics | 0 | 1674-TM38G-ND | 306,50800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 276,72400 € | 1.383,62 € |
| Unit Price without VAT: | 276,72400 € |
|---|---|
| Unit Price with VAT: | 329,30156 € |

