Parametric Equivalent

NMQM3GNL | |
|---|---|
DigiKey Part Number | 1674-NMQM3GNL-ND |
Manufacturer | |
Manufacturer Product Number | NMQM3GNL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 3.5pF Trimmer Capacitor 1250 V Side Panel Mount |
Category | Q @ Freq 9000 @ 100MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.250" Dia (6.35mm) |
Packaging Bulk | Height - Seated (Max) 0.630" (16.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.5 ~ 3.5pF | Mounting Type Panel Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMQM3GE | Knowles Voltronics | 0 | 1674-NMQM3GE-ND | 214,12600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 204,80500 € | 2.048,05 € |
| Unit Price without VAT: | 204,80500 € |
|---|---|
| Unit Price with VAT: | 243,71795 € |

