
NMQM3GE | |
|---|---|
DigiKey Part Number | 1674-NMQM3GE-ND |
Manufacturer | |
Manufacturer Product Number | NMQM3GE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 3.5pF Trimmer Capacitor 1250 V Side Panel Mount |
Category | Q @ Freq 9000 @ 25MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.240" Dia (6.10mm) |
Packaging Bulk | Height - Seated (Max) 0.620" (15.75mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.5 ~ 3.5pF | Mounting Type Panel Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 215,84000 € | 2.158,40 € |
| Unit Price without VAT: | 215,84000 € |
|---|---|
| Unit Price with VAT: | 256,84960 € |

