
NMQM24G | |
|---|---|
DigiKey Part Number | 1674-NMQM24G-ND |
Manufacturer | |
Manufacturer Product Number | NMQM24G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 ~ 24pF Trimmer Capacitor 1250 V Side Panel Mount |
Category | Q @ Freq 7000 @ 25MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.340" Dia (8.64mm) |
Packaging Bulk | Height - Seated (Max) 1.730" (43.94mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 7.5 ~ 24pF | Mounting Type Panel Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 297,55500 € | 2.975,55 € |
| Unit Price without VAT: | 297,55500 € |
|---|---|
| Unit Price with VAT: | 354,09045 € |

