Parametric Equivalent
Parametric Equivalent

NMQM22GE | |
|---|---|
DigiKey Part Number | 1674-NMQM22GE-ND |
Manufacturer | |
Manufacturer Product Number | NMQM22GE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 22pF Trimmer Capacitor 1250 V Side Panel Mount |
Category | Q @ Freq 9000 @ 25MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.250" Dia (6.35mm) |
Packaging Bulk | Height - Seated (Max) 1.670" (42.42mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 22pF | Mounting Type Panel Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMQM22G | Knowles Voltronics | 0 | 1674-NMQM22G-ND | 267,48500 € | Parametric Equivalent |
| NMQM22GENL | Knowles Voltronics | 0 | 1674-NMQM22GENL-ND | 276,73300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 276,73300 € | 2.767,33 € |
| Unit Price without VAT: | 276,73300 € |
|---|---|
| Unit Price with VAT: | 329,31227 € |

