
NMQM12G | |
|---|---|
DigiKey Part Number | 1674-NMQM12G-ND |
Manufacturer | |
Manufacturer Product Number | NMQM12G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 12pF Trimmer Capacitor 1250 V Side Panel Mount |
Category | Q @ Freq 9000 @ 25MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.365" Dia (9.27mm) |
Packaging Bulk | Height - Seated (Max) 1.450" (36.83mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 12pF | Mounting Type Panel Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 1250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMQM12GE | Knowles Voltronics | 0 | 1674-NMQM12GE-ND | 318,47700 € | Parametric Equivalent |
| NMQM12GNL | Knowles Voltronics | 0 | 1674-NMQM12GNL-ND | 311,49800 € | Parametric Equivalent |
| TM12G | Knowles Voltronics | 0 | 1674-TM12G-ND | 185,70800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 311,49800 € | 3.114,98 € |
| Unit Price without VAT: | 311,49800 € |
|---|---|
| Unit Price with VAT: | 370,68262 € |

