NMNT10-6ENL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 267,77200 €

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 274,44800 €

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 278,10200 €

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 267,77200 €

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 278,10200 €
Image for NMNT10-6ENL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMNT10-6ENL

DigiKey Part Number
1674-NMNT10-6ENL-ND
Manufacturer
Manufacturer Product Number
NMNT10-6ENL
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 ~ 10pF Trimmer Capacitor 3000 V Side Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 10pF
Adjustment Type
Side
Voltage - Rated
3000 V
Dielectric Material
-
Q @ Freq
2000 @ 25MHz
Size / Dimension
0.295" Dia (7.49mm)
Height - Seated (Max)
1.400" (35.56mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5274,44800 €1.372,24 €
Manufacturers Standard Package
Unit Price without VAT:274,44800 €
Unit Price with VAT:326,59312 €