
KM4SD | |
|---|---|
DigiKey Part Number | KM4SD-ND |
Manufacturer | |
Manufacturer Product Number | KM4SD |
Description | CAP TRIMMER 0.5-4PF 250V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 4pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.200" Dia (5.08mm) |
Packaging Bulk | Height - Seated (Max) 0.470" (11.94mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.5 ~ 4pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1M4 | Knowles Voltronics | 42 | 1674-1033-ND | 29,97000 € | Parametric Equivalent |
| A1S4 | Knowles Voltronics | 0 | A1S4-ND | 22,32967 € | Parametric Equivalent |
| A1W4 | Knowles Voltronics | 0 | A1W4-ND | 22,32967 € | Parametric Equivalent |
| KF4SD | Knowles Voltronics | 0 | KF4SD-ND | 32,08150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,08150 € | 641,63 € |
| Unit Price without VAT: | 32,08150 € |
|---|---|
| Unit Price with VAT: | 38,17699 € |


