A1S4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 42
Unit Price: 29,97000 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 22,32967 €
Datasheet
Image for A1S4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1S4

DigiKey Part Number
A1S4-ND
Manufacturer
Manufacturer Product Number
A1S4
Description
CAP TRIMMER 0.45-4PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.45 ~ 4pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Knowles Voltronics
Dielectric Material
Polytetrafluoroethylene (PTFE)
Series
Q @ Freq
4000 @ 100MHz
Packaging
Bulk
Height - Seated (Max)
0.440" (11.18mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
0.45 ~ 4pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A1M4Knowles Voltronics421674-1033-ND29,97000 €Parametric Equivalent
A1W4Knowles Voltronics0A1W4-ND22,32967 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3022,32967 €669,89 €
Unit Price without VAT:22,32967 €
Unit Price with VAT:26,57231 €