KJ4SD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 62
Unit Price: 29,73000 €
Datasheet
Image for KJ4SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJ4SD

DigiKey Part Number
KJ4SD-ND
Manufacturer
Manufacturer Product Number
KJ4SD
Description
CAP TRIMMER 0.6-4PF 250V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.6 ~ 4pF Trimmer Capacitor 250 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Air
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.230" Dia (5.84mm)
Packaging
Bulk
Height - Seated (Max)
0.490" (12.45mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
0.6 ~ 4pF
Mounting Type
Surface Mount
Adjustment Type
Side
Features
Sealed
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A1J4Knowles Voltronics621674-1031-ND29,73000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2031,82650 €636,53 €
Unit Price without VAT:31,82650 €
Unit Price with VAT:37,87354 €