
A1J4 | |
|---|---|
DigiKey Part Number | 1674-1031-ND |
Manufacturer | |
Manufacturer Product Number | A1J4 |
Description | CAP TRIMMER 0.45-4PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.45 ~ 4pF Trimmer Capacitor 250 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.45 ~ 4pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 4000 @ 100MHz | |
Size / Dimension | 0.160" Dia (4.06mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 € | 30,10 € |
| 10 | 24,68500 € | 246,85 € |
| 50 | 22,51920 € | 1.125,96 € |
| 100 | 21,84790 € | 2.184,79 € |
| Unit Price without VAT: | 30,10000 € |
|---|---|
| Unit Price with VAT: | 35,81900 € |

