
KEJ8 | |
|---|---|
DigiKey Part Number | 1674-1061-ND |
Manufacturer | |
Manufacturer Product Number | KEJ8 |
Description | CAP TRIMMER 0.6-8PF 250V SMD |
Customer Reference | |
Detailed Description | 0.6 ~ 8pF Trimmer Capacitor 250 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 0.6 ~ 8pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 5000 @ 100MHz | |
Size / Dimension | 0.190" Dia (4.83mm) | |
Height - Seated (Max) | 0.490" (12.45mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |


