
KJ8 | |
|---|---|
DigiKey Part Number | KJ8-ND |
Manufacturer | |
Manufacturer Product Number | KJ8 |
Description | CAP TRIMMER 0.6-8PF 250V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 8pF Trimmer Capacitor 250 V Side Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.490" (12.45mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.6 ~ 8pF | Mounting Type Surface Mount |
Adjustment Type Side | Features Sealed |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 33,65750 € | 673,15 € |
| Unit Price without VAT: | 33,65750 € |
|---|---|
| Unit Price with VAT: | 40,05243 € |

