JZL100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 354
Unit Price: 2,96000 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 10.314
Unit Price: 2,92000 €
Datasheet
Image for JZL100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZL100

DigiKey Part Number
1674-JZL100-ND
Manufacturer
Manufacturer Product Number
JZL100
Description
CAP CER TRIM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 ~ 10pF Trimmer Capacitor 125 V Top Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
2 ~ 10pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Ceramic
Q @ Freq
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,13311 €1.133,11 €
Manufacturers Standard Package
Unit Price without VAT:1,13311 €
Unit Price with VAT:1,34840 €