ET10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Voltronics
In Stock: 0
Unit Price: 41,38000 €
Datasheet
Image for ET10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET10

DigiKey Part Number
1674-1082-ND
Manufacturer
Manufacturer Product Number
ET10
Description
CAP TRIMMER 0.8-10PF 250V PNL MT
Customer Reference
Detailed Description
0.8 ~ 10pF Trimmer Capacitor 250 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
0.8 ~ 10pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Air
Q @ Freq
5000 @ 100MHz
Size / Dimension
0.300" Dia (7.62mm)
Height - Seated (Max)
0.480" (12.19mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes