
AT10 | |
|---|---|
DigiKey Part Number | 1608-1225-ND |
Manufacturer | |
Manufacturer Product Number | AT10 |
Description | CAP TRIMMER 1-10PF 250V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor 250 V Top Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.480" (12.19mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 10pF | Mounting Type Panel Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,19000 € | 41,19 € |
| 10 | 34,37300 € | 343,73 € |
| 50 | 31,64240 € | 1.582,12 € |
| 100 | 30,79620 € | 3.079,62 € |
| Unit Price without VAT: | 41,19000 € |
|---|---|
| Unit Price with VAT: | 49,01610 € |

