EJ25HVE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Voltronics
In Stock: 0
Unit Price: 22,52264 €
Datasheet
Image for EJ25HVE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ25HVE

DigiKey Part Number
EJ25HVE-ND
Manufacturer
Manufacturer Product Number
EJ25HVE
Description
CAP TRIMMER 1-23PF 750V SMD
Customer Reference
Detailed Description
1 ~ 23pF Trimmer Capacitor 750 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Air
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
0.850" (21.59mm)
Part Status
Obsolete
Operating Temperature
-65°C ~ 125°C
Capacitance Range
1 ~ 23pF
Mounting Type
Surface Mount
Adjustment Type
Side
Features
Sealed
Voltage - Rated
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AJ25HVEKnowles Voltronics0AJ25HVE-ND22,52264 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable