Image for AJ25HVE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ25HVE

DigiKey Part Number
AJ25HVE-ND
Manufacturer
Manufacturer Product Number
AJ25HVE
Description
CAP TRIMMER 1-23PF 750V SMD
Customer Reference
Detailed Description
1 ~ 23pF Trimmer Capacitor 750 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
750 V
Manufacturer
Knowles Voltronics
Dielectric Material
Air
Series
Q @ Freq
2000 @ 100MHz
Packaging
Bulk
Operating Temperature
-65°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Capacitance Range
1 ~ 23pF
Features
Sealed
Adjustment Type
Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00022,52264 €22.522,64 €
Manufacturers Standard Package
Unit Price without VAT:22,52264 €
Unit Price with VAT:26,80194 €