
EB10 | |
|---|---|
DigiKey Part Number | EB10-ND |
Manufacturer | |
Manufacturer Product Number | EB10 |
Description | CAP TRIMMER 0.8-10PF 250V TH |
Customer Reference | |
Detailed Description | 0.8 ~ 10pF Trimmer Capacitor 250 V Top Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.480" (12.19mm) |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.8 ~ 10pF | Mounting Type Through Hole |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB10 | Knowles Voltronics | 0 | AB10-ND | 34,26950 € | Direct |

