
AT4HV | |
|---|---|
DigiKey Part Number | 1674-1060-ND |
Manufacturer | |
Manufacturer Product Number | AT4HV |
Description | CAP TRIMMER 1-4PF 1000V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 4pF Trimmer Capacitor 1000 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 4pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.280" Dia (7.11mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,00250 € | 760,05 € |
| Unit Price without VAT: | 38,00250 € |
|---|---|
| Unit Price with VAT: | 45,22298 € |

