
A1T4HV | |
|---|---|
DigiKey Part Number | A1T4HV-ND |
Manufacturer | |
Manufacturer Product Number | A1T4HV |
Description | CAP TRIM 0.45-4PF 1000V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.45 ~ 4pF Trimmer Capacitor 1000 V Top Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 4000 @ 100MHz |
Series | Size / Dimension 0.160" Dia (4.06mm) |
Packaging Bulk | Height - Seated (Max) 0.390" (9.91mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.45 ~ 4pF | Mounting Type Panel Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,29550 € | 585,91 € |
| Unit Price without VAT: | 29,29550 € |
|---|---|
| Unit Price with VAT: | 34,86165 € |

