AJ10HV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 163,30000 €
Image for AJ10HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ10HV

DigiKey Part Number
AJ10HV-ND
Manufacturer
Manufacturer Product Number
AJ10HV
Description
CAP TRIMMER 1-10PF 1000V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 10pF Trimmer Capacitor 1000 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Polytetrafluoroethylene (PTFE)
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
1.000" (25.40mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
1 ~ 10pF
Mounting Type
Surface Mount
Adjustment Type
Side
Features
General Purpose
Voltage - Rated
1000 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NMAJ10HVKnowles Voltronics01674-NMAJ10HV-ND163,30000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2038,78200 €775,64 €
Unit Price without VAT:38,78200 €
Unit Price with VAT:46,15058 €