
AF25HV | |
|---|---|
DigiKey Part Number | 1674-1039-ND |
Manufacturer | |
Manufacturer Product Number | AF25HV |
Description | CAP TRIMMER 1-23PF 750V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 23pF Trimmer Capacitor 750 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 23pF | |
Adjustment Type | Top | |
Voltage - Rated | 750 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.220" Dia (5.59mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,24000 € | 54,24 € |
| 10 | 45,88300 € | 458,83 € |
| 50 | 42,53820 € | 2.126,91 € |
| 100 | 41,50160 € | 4.150,16 € |
| Unit Price without VAT: | 54,24000 € |
|---|---|
| Unit Price with VAT: | 64,54560 € |


