NMAF25HVE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 166,86400 €
Image for NMAF25HVE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMAF25HVE

DigiKey Part Number
1674-NMAF25HVE-ND
Manufacturer
Manufacturer Product Number
NMAF25HVE
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 ~ 23pF Trimmer Capacitor 750 V Top Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
750 V
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
0.290" (7.37mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
1 ~ 23pF
Mounting Type
Through Hole
Adjustment Type
Top
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NMAF25HVKnowles Voltronics01674-NMAF25HV-ND166,86400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5173,68000 €868,40 €
Manufacturers Standard Package
Unit Price without VAT:173,68000 €
Unit Price with VAT:206,67920 €