Parametric Equivalent

3640Y2000683FCR | |
|---|---|
DigiKey Part Number | 1608-3640Y2000683FCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640Y2000683FCR |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 3640 (9110 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.362" L x 0.400" W (9.20mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 99,12272 € | 49.561,36 € |
| Unit Price without VAT: | 99,12272 € |
|---|---|
| Unit Price with VAT: | 117,95604 € |

